- RS Stock No.:
- 913-9289
- Mfr. Part No.:
- 2199337-5
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€2.092
(exc. VAT)
€2.573
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.092 | €10.46 |
25 - 95 | €1.99 | €9.95 |
100 - 495 | €1.892 | €9.46 |
500 - 995 | €1.794 | €8.97 |
1000 + | €1.706 | €8.53 |
*price indicative |
- RS Stock No.:
- 913-9289
- Mfr. Part No.:
- 2199337-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 3FF Push-Pull Micro-SIM Card Connector
Micro-SIM card connector with a low profilespace saving profile of just 1.18mm. This SMT 3FF Micro-SIM card has a push-pull ejection mechanism, a card detection switch that senses card removal and a card stop that confirms full insertion.The dual slanted anti-buckling contacts of this Micro-SIM card do not deform when the SIM card is misinserted and also provide a strong mating force.
Typical applications for this Micro-SIM card include tablets, personal computers, data cards, portable GSM modems and servers.
Typical applications for this Micro-SIM card include tablets, personal computers, data cards, portable GSM modems and servers.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SIM |
Gender | Female |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 14.1mm |
Width | 13.3mm |
Depth | 1.18mm |
Dimensions | 14.1 x 13.3 x 1.18mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 913-9289
- Mfr. Part No.:
- 2199337-5
- Manufacturer:
- TE Connectivity