Microchip AC243008, Serial SuperFlash(R) Kit 2 Serial Flash Evaluation Board for DM240001, DM240001-2

  • RS Stock No. 165-5117
  • Mfr. Part No. AC243008
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Serial SuperFlash® Kit 2 allows evaluation of Microchip's Serial Flash Devices which are made using the SST SuperFlash® technology. The Serial SuperFlash Kit 2 contains three Serial Flash Daughter Boards. The Serial Flash Daughter Board is an evaluation board designed to interface with the mikroBUS™ connector on the Explorer 16/32 Development Board (DM240001-2). It can also interface with the PICtail™ Plus connector located on the Explorer 16 Development Board (DM240001).

3-pin header provides easy access for the external power supply and power measurement capabilityPlugs into the mikroBUS connector of the Explorer 16/32 Development BoardPlugs into the PICtail Plus connector of the Explorer 16 Development BoardFollows published recommended usage, including decoupling capacitors

Specifications
Attribute Value
Memory Technology Serial Flash
Kit Classification Evaluation Board
For Use With Explorer 16 Development Board (DM240001), Explorer 16/32 Development Board (DM240001-2)
Featured Device DM240001, DM240001-2
Kit Name Serial SuperFlash(R) Kit 2
6 In stock for delivery within 2 working days
Unit of sale: Each
46.68
(exc. VAT)
57.42
(inc. VAT)
units
Per unit
1 +
€46.68
Related Products
The EEPROM click is an accessory board for ...
Description:
The EEPROM click is an accessory board for adding EEPROM (Electrically Erasable PROgrammable Memory) memory It features the 24C08WP, a highly reliable, high performance, CMOS technology 8 Kbit serial I²C bus EEPROM in a DIP package. The module is compact ...
The Flash Click is an accessory board for ...
Description:
The Flash Click is an accessory board for adding flash memory It features EN25F80 with 8 Mbit serial Flash memory module and advanced hardware write-protection mechanisms. It supports high-performance commands for clock frequency up to 75 MHz. The memory is ...
The Renesas YQB-R5F1057A-TB Target board is designed for ...
Description:
The Renesas YQB-R5F1057A-TB Target board is designed for evaluating application operation with RL78/G11 group microcontrollers • 24MHz RL78/G11 (R5F1057AANA) 16-bit MCU with 16KB Flash memory, 1.5KB RAM• Power status LED• 2 x User LEDs• User pushbutton• 24-pin peripheral connector socket ...
The PIC24FJ256GA705 Curiosity Development Board is a 16-bit ...
Description:
The PIC24FJ256GA705 Curiosity Development Board is a 16-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board The PIC24 used here has a full set of low-power features. • 32MHz PIC24FJ256GA705 16-bit XLP microcontroller ...