Microchip 460MHz MEMS Oscillator, 6-Pin CDFN, DSC1123BL2-125.0000
- RS Stock No.:
- 177-1557
- Mfr. Part No.:
- DSC1123BL2-125.0000
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1557
- Mfr. Part No.:
- DSC1123BL2-125.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 460MHz | |
| Mounting Type | Surface Mount | |
| Package Type | CDFN | |
| Pin Count | 6 | |
| Dimensions | 5.2 x 3.2 x 0.85mm | |
| Length | 5.2mm | |
| Width | 3.2mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 460MHz | ||
Mounting Type Surface Mount | ||
Package Type CDFN | ||
Pin Count 6 | ||
Dimensions 5.2 x 3.2 x 0.85mm | ||
Length 5.2mm | ||
Width 3.2mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10, ±25, ±50 ppm
Wide Temperature Range:
Industrial: -40°C to 85°C
Ext. commercial: -20°C to 70°C
High Supply Noise Rejection: -50dBc
Short Lead Time: 2 Weeks
Wide Freq. Range: 2.3 to 460MHz
Small Industry Standard Footprints
2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, & 7.0mm x 5.0mm
Excellent Shock & Vibration Immunity
High Reliability:
20x better MTF than quartz oscillators
Low Current Consumption:
Supply Range of 2.25V to 3.6V
Standby & Output Enable Function
Lead free
LVPECL & HCSL Versions Available.
Wide Temperature Range:
Industrial: -40°C to 85°C
Ext. commercial: -20°C to 70°C
High Supply Noise Rejection: -50dBc
Short Lead Time: 2 Weeks
Wide Freq. Range: 2.3 to 460MHz
Small Industry Standard Footprints
2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, & 7.0mm x 5.0mm
Excellent Shock & Vibration Immunity
High Reliability:
20x better MTF than quartz oscillators
Low Current Consumption:
Supply Range of 2.25V to 3.6V
Standby & Output Enable Function
Lead free
LVPECL & HCSL Versions Available.
Related links
- Microchip 460MHz MEMS Oscillator DSC1123BL2-125.0000
- Microchip 460MHz MEMS Oscillator ±25ppm, DSC1123CI2-100.0000
- Microchip 125MHz MEMS Oscillator DSC1123NI2-125.0000
- Microchip 100MHz MEMS Oscillator ±50ppm, DSC1124BI1-100.0000T
- Microchip 24.576MHz MEMS Oscillator ±25ppm ±25ppm, DSA1221BL2-24M57600VAO
- Microchip 25MHz MEMS Oscillator ±20ppm ±20ppm, DSA1221BI3-25M00000VAO
- Microchip 125MHz MEMS Oscillator ±20ppm ±20ppm, DSA1221BI3-125M0000VAO
- Microchip 125MHz MEMS Oscillator ±10ppm, DSC1123CI5-125.0000
