Murata 0.32768 MHz MEMS Oscillator, 4-Pin 0906 ±1 % ±20 ppm WMRAG32K76CS4C00R1
- RS Stock No.:
- 204-9685
- Mfr. Part No.:
- WMRAG32K76CS4C00R1
- Manufacturer:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-9685
- Mfr. Part No.:
- WMRAG32K76CS4C00R1
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 0.32768MHz | |
| Frequency Stability | ±20 ppm | |
| Frequency Tolerance | ±1 % | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Package Type | 0906 | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 0.3mm | |
| Width | 0.6mm | |
| Length | 0.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 0.32768MHz | ||
Frequency Stability ±20 ppm | ||
Frequency Tolerance ±1 % | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Package Type 0906 | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 0.3mm | ||
Width 0.6mm | ||
Length 0.95mm | ||
Automotive Standard No | ||
The Murata MEMS resonator is worlds smallest size resonator with very low ESR characteristics that is currently unachievable by quartz crystal resonators.
It is available for reflow soldering, wire bonding and transfer molding
Lower power consumption
