- RS Stock No.:
- 682-371
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each
€91.72
(exc. VAT)
€112.82
(inc. VAT)
Units | Per unit |
1 - 2 | €91.72 |
3 - 9 | €85.31 |
10 - 29 | €80.71 |
30 + | €73.38 |
- RS Stock No.:
- 682-371
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ground Flat Stock - Metric & Imperial
High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
RS PRO Tool Steel Square Bar, 500 mm x 20 mm x 20 mm
Use this strong metal bar from RS PRO to tool machine parts. It's commonly used in both domestic and commercial settings, including garages, production lines and industrial plants.
As the tool steel bar is fully annealed, it's pliable and easy to work with. It saves you time when machining as it's easy to cut. It's also suited for hardening and has high wear and tear resistance as it's a non-carburised metal. This ensures that the bar will maintain its strength for a long time, even when stretched and reworked repeatedly.
For peace of mind, this tough metal bar complies with British Standard BS 4659: 1971 BO1 as a safe tooling steel. You can use it to make durable cams, gauges and machine parts.
As the tool steel bar is fully annealed, it's pliable and easy to work with. It saves you time when machining as it's easy to cut. It's also suited for hardening and has high wear and tear resistance as it's a non-carburised metal. This ensures that the bar will maintain its strength for a long time, even when stretched and reworked repeatedly.
For peace of mind, this tough metal bar complies with British Standard BS 4659: 1971 BO1 as a safe tooling steel. You can use it to make durable cams, gauges and machine parts.
Features and Benefits
- Square bar form
- Height of 20 mm
- Length of 500 mm
- Tool-steel material
- Thickness of 20 mm
- Width of 20 mm
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Tool Steel |
Length | 500mm |
Width | 20mm |
Height | 20mm |