Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Engineering Materials & Industrial Hardware
Metal Materials
Metal Bars & Metal Rods
RS PRO Mild Steel Flat Bar, 50mm W, 10mm H, 1m L
RS Stock No.:
770-585
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
770-585
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Bright Mild Steel Rod & Rectangular Bar
Bright mild steel for general purpose use, suitable for case hardening and welding.
Supplied in 1m lengths
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm
2
To BS970:1983:080A15
Standards
BS970: 1983: O80A15
Attribute
Value
Form
Flat Bar
Material
Mild Steel
Length
1m
Width
50mm
Height
10mm