- RS Stock No.:
- 770-591
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 770-591
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bright Mild Steel Rod & Rectangular Bar
Bright mild steel for general purpose use, suitable for case hardening and welding.
Supplied in 1m lengths
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm2
To BS970:1983:080A15
Bright mild steel for general purpose use, suitable for case hardening and welding.
Supplied in 1m lengths
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm2
To BS970:1983:080A15
Standards
BS970: 1983: O80A15
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Mild Steel |
Length | 1m |
Width | 30mm |
Height | 20mm |