- RS Stock No.:
- 855-579
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€36.02
(exc. VAT)
€44.30
(inc. VAT)
Units | Per unit |
1 - 2 | €36.02 |
3 - 9 | €33.54 |
10 - 29 | €31.70 |
30 + | €28.78 |
- RS Stock No.:
- 855-579
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ground Flat Stock - Metric & Imperial
High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Tool Steel |
Length | 500mm |
Width | 25mm |
Height | 6mm |