- RS Stock No.:
- 264-7128
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Lot of 5
€238.99
(exc. VAT)
€293.96
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €238.99 | €47.798 |
3 - 9 | €222.27 | €44.454 |
10 - 29 | €210.31 | €42.062 |
30 + | €191.19 | €38.238 |
*price indicative |
- RS Stock No.:
- 264-7128
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Standards
BS970 pt 3; BSEN 10088-3
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 1/2in |
Material Grade | 304S31 |
Tensile Strength | 520 |
Hardness | 95 HB |
Density | 8g/cm³ |
Suitability | Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks |
Thermal Conductivity | 16.2 W/m at 100°c |