- RS Stock No.:
- 437-7168
- Manufacturer:
- RS PRO
- RS Stock No.:
- 437-7168
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Silver Steel Rod, 1 m x 16 mm OD
This versatile silver steel rod is an excellent multi-purpose choice for anyone who needs to make their own tooling parts. Fully compliant with silver steel composition standard BS1407, it's available in lengths of 1 metre with a 16 mm outside diameter.
Silver steel features high amounts of both chrome, for an aesthetically pleasing shine, and carbon, for noticeable toughness, so it's an ideal material for punches, pinions and gauges. This rod is also ground to a tolerance of +0/-0.015 mm, making it well suited for use in applications which need a high level of accuracy.
Like all our RS PRO range products, this versatile metal rod has been rigorously tested for consistent performance and quality construction. Metal rods like these are typically used as dowels, spindles and shafts, or in engineering applications.
Silver steel features high amounts of both chrome, for an aesthetically pleasing shine, and carbon, for noticeable toughness, so it's an ideal material for punches, pinions and gauges. This rod is also ground to a tolerance of +0/-0.015 mm, making it well suited for use in applications which need a high level of accuracy.
Like all our RS PRO range products, this versatile metal rod has been rigorously tested for consistent performance and quality construction. Metal rods like these are typically used as dowels, spindles and shafts, or in engineering applications.
Features and Benefits
Versatile metal rod
Silver steel material
Compliant with BS1407 (composition of silver steel)
Very close tolerance levels of +0/-0.015 mm
Available in lengths of 1 m
Outside diameter is 16 mm
Silver steel material
Compliant with BS1407 (composition of silver steel)
Very close tolerance levels of +0/-0.015 mm
Available in lengths of 1 m
Outside diameter is 16 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS 1407
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Silver Steel |
Length | 1m |
Rod Diameter | 16mm |