- RS Stock No.:
- 447-8918
- Manufacturer:
- RS PRO
- RS Stock No.:
- 447-8918
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Silver Steel Rod, 330 mm x 30 mm OD
Making your own tooling parts and need a high level of accuracy? Try using this silver steel rod from RS PRO. It's easy to shape and machine, so you can make it into complex parts.
You'll find silver steel used for intricate components such as spindles, dowels and pinions. This material has a high carbon content for extra strength, while chrome gives it a characteristic shine. The rod meets British Standard BS1407, meaning it's certified as genuine silver steel and is a product you can trust.
You can use this material in a variety of items, from industrial equipment to domestic kitchenware. You'll find it used to make hand tools including intricate items such as engraving bits.
You'll find silver steel used for intricate components such as spindles, dowels and pinions. This material has a high carbon content for extra strength, while chrome gives it a characteristic shine. The rod meets British Standard BS1407, meaning it's certified as genuine silver steel and is a product you can trust.
You can use this material in a variety of items, from industrial equipment to domestic kitchenware. You'll find it used to make hand tools including intricate items such as engraving bits.
Features and Benefits
Rod form
Length of 330 mm
Silver steel material
Outer diameter of 30 mm
Rod diameter of 30 mm
Length of 330 mm
Silver steel material
Outer diameter of 30 mm
Rod diameter of 30 mm
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Silver Steel |
Length | 330mm |
Rod Diameter | 30mm |