- RS Stock No.:
- 661-4712
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price Each
€300.00
(exc. VAT)
€369.00
(inc. VAT)
Units | Per unit |
1 - 2 | €300.00 |
3 - 9 | €279.00 |
10 - 29 | €263.99 |
30 + | €240.00 |
- RS Stock No.:
- 661-4712
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 1.5 m x 30 mm Diameter 303S31 Stainless Steel Rod
When you need a versatile metal rod with both mechanical strength and corrosion resistance for construction or engineering purposes, look to this one from the trusted RS PRO range.
Made from 303 austenitic stainless steel, this 1.5-metre rod can be welded or machined into shape, or bonded to other surfaces and structural elements. It's non-magnetic and low in electrical conductivity, making it ideal for use in or near electronic components and systems because it won't contribute to electrical or magnetic interference. The material also features good resistance to heat, so it's suitable for environments that regularly see high temperatures. You can use it safely in the food and drug industries, as it's non-reactive.
Part of our RS PRO range, this stainless steel rod has been rigorously tested to meet our high standards of safety and reliability.
Made from 303 austenitic stainless steel, this 1.5-metre rod can be welded or machined into shape, or bonded to other surfaces and structural elements. It's non-magnetic and low in electrical conductivity, making it ideal for use in or near electronic components and systems because it won't contribute to electrical or magnetic interference. The material also features good resistance to heat, so it's suitable for environments that regularly see high temperatures. You can use it safely in the food and drug industries, as it's non-reactive.
Part of our RS PRO range, this stainless steel rod has been rigorously tested to meet our high standards of safety and reliability.
Features and Benefits
303S31 stainless-steel rod
Length of 1.5 m
Diameter of 30 mm
Tensile Strength of 500 N/m2
Hardness of 262 HB
Thermal Conductivity of 16.3 W/m.k at +100°C
Density of 8 g/cm³
Meets BS970 Part 1 (1983) 303 S31 (British Standards specifications for wrought steel for mechanical applications)
Length of 1.5 m
Diameter of 30 mm
Tensile Strength of 500 N/m2
Hardness of 262 HB
Thermal Conductivity of 16.3 W/m.k at +100°C
Density of 8 g/cm³
Meets BS970 Part 1 (1983) 303 S31 (British Standards specifications for wrought steel for mechanical applications)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS970 Part 1 (1983) 303 S31
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 30mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m.k at 100°c |