- RS Stock No.:
- 661-4765
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-05-2024, delivery within 2 working days
Added
Price Each
€105.43
(exc. VAT)
€129.68
(inc. VAT)
Units | Per unit |
1 - 2 | €105.43 |
3 - 9 | €98.05 |
10 - 29 | €92.79 |
30 + | €84.36 |
- RS Stock No.:
- 661-4765
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Standards
BS970 pt 3; BSEN 10088-3
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Stainless Steel |
Length | 2m |
Width | 30mm |
Material Grade | 304S31 |
Height | 6mm |
Tensile Strength | 520 |
Hardness | 92 HB |
Density | 8g/cm³ |
Suitability | Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks |
Thermal Conductivity | 16.2 W/m at 100°c |