- RS Stock No.:
- 661-4850
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Lot of 2
€230.79
(exc. VAT)
€283.87
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €230.79 | €115.395 |
3 - 9 | €214.65 | €107.325 |
10 - 29 | €203.10 | €101.55 |
30 + | €184.64 | €92.32 |
*price indicative |
- RS Stock No.:
- 661-4850
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 1.5 m x 16 mm Diameter 316S31 Stainless Steel Rod
Use this steel rod from RS PRO in your construction project for reliable, high-strength support. It's made from non-magnetic, food-safe materials, so it's suitable for use in the food and dairy industries as well as with sensitive marine and photographic equipment.
The component is made from 316 austenitic stainless steel, a molybdenum-rich alloy that's particularly corrosion-resistant. This material provides protection against pit-type corrosion, making the rod a good choice for the chemical and allied industries.
This steel rod has a high tensile strength of 515 MPa for excellent toughness. It's suitable for use in tie-rod systems in a range of structures, from buildings to bridges.
The component is made from 316 austenitic stainless steel, a molybdenum-rich alloy that's particularly corrosion-resistant. This material provides protection against pit-type corrosion, making the rod a good choice for the chemical and allied industries.
This steel rod has a high tensile strength of 515 MPa for excellent toughness. It's suitable for use in tie-rod systems in a range of structures, from buildings to bridges.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 95 HB
- Length of 1.5 m
- 316S31 stainless steel material
- Outer diameter of 16 mm
- Rod diameter of 16 mm
- Suitable for chemical and marine equipment, food and photographic applications
- Tensile strength of 515 MPa
- Thermal conductivity of 16.3 W/m at +100°C
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 16mm |
Material Grade | 316S31 |
Tensile Strength | 515 |
Hardness | 95 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |
Thermal Conductivity | 16.3 W/m at 100°c |
Density | 8g/cm³ |