- RS Stock No.:
- 716-6526
- Mfr. Part No.:
- CM-PLUS T 35W/U/UVS/830
- Manufacturer:
- Venture Lighting
Discontinued product
- RS Stock No.:
- 716-6526
- Mfr. Part No.:
- CM-PLUS T 35W/U/UVS/830
- Manufacturer:
- Venture Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CM-PLUS T Single Ended
Ceramic Master-PLUS single ended G12 cap lamps use the latest developments in slip cast, single piece, arc tube technology. These robust ceramic metal halide lamps provide an unbeatable combination in terms of both performance and reliability.,CM-PLUS T lamps consume less energy than their halogen equivalents and emit less heat. These ceramic lamps deliver up to 100 lumens per watt to provide a clean and even white light. The excellent colour rendering qualities of Venture's Ceramic Master-PLUS make them perfect for interior applications where the light can enhance the colour, features and textures on display.
Robust
Energy efficient, energy saving
Clean even white light (3000K)
Energy efficient, energy saving
Clean even white light (3000K)
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Specifications
Attribute | Value |
---|---|
Wattage | 35 W |
Lamp Base | G12 |
Lamp Shape | Tubular |
Lamp Type | CM-PLUS T |
Mounting Orientation | Universal |
Fitting Type | Enclosed |
Luminosity | 3400 lm |
Length | 90 mm |
Lamp Finish | Clear |
Colour Rendering | 80 |
Colour Temperature | 3000K |
Diameter | 14.5mm |
Life Hours | 12000h |
- RS Stock No.:
- 716-6526
- Mfr. Part No.:
- CM-PLUS T 35W/U/UVS/830
- Manufacturer:
- Venture Lighting