- RS Stock No.:
- 769-1527
- Mfr. Part No.:
- B72210P2511K101
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 769-1527
- Mfr. Part No.:
- B72210P2511K101
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos - Leaded varistors, AdvanceD-MP, S10 series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating
Epoxy coating to UL94V-0
High surge current rating
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 820V |
Maximum AC Voltage Rating | 510V |
Maximum DC Voltage Rating | 670V |
Clamping Voltage | 1355V |
Clamping Current | 3500A |
Energy | 92J |
Material | Metal |
Series | S10 |
Diameter | 13mm |
Maximum Surge Current | 3500A |
Capacitance | 180pF |
Length | 42mm |
Thickness | 8.8mm |
Dimensions | 13 (Dia.) x 8.8mm |
Lead Pitch | 7.5mm |