RS PRO Circle Metal Sheet 300 mm x 1.5mm, 2.5 mm Thick
- RS Stock No.:
- 775-7817
- Distrelec Article No.:
- 304-14-578
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€20.59
(exc. VAT)
€25.33
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €20.59 |
| 3 - 9 | €19.19 |
| 10 - 29 | €18.11 |
| 30 + | €16.49 |
*price indicative
- RS Stock No.:
- 775-7817
- Distrelec Article No.:
- 304-14-578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Circle Metal Sheet | |
| Width | 1.5mm | |
| Thickness | 2.5mm | |
| Hardness | 75 Mpa | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Adhesive Backing | Yes | |
| Tensile Strength | 75MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Circle Metal Sheet | ||
Width 1.5mm | ||
Thickness 2.5mm | ||
Hardness 75 Mpa | ||
Standards/Approvals No | ||
Colour Silver | ||
Adhesive Backing Yes | ||
Tensile Strength 75MPa | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Circular Sheet x 300mm x 2.5mm (1050A)
An Aluminium 1050A grade circle with a thickness of 2.5mm. Aluminium 1050A is suitable for a wide range of applications. As a wrought alloy Aluminium 1050A has a good level of corrosion resistance, a high level of ductility and a high level of strength.;A low temperature Aluminium alloy with a high level of electrical conductivity and suitable for TIG and MIG welding Aluminium 1050A is commonly used in both chemical and electrical applications due to its workability and thermal conductivity.;1050A Aluminium sheets are also found in a variety of other applications and equipment including pots, pans and appliances, cabinets and containers, general metal work and the automotive industry.
Features and Benefits
Standards and Approvals: RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Circle Metal Sheet 450 mm x 2.85 mm, 2.5 mm Thick
- UVOX Carbon Silicone Shielding Sheet 300 mm x 150 mm x 1.5 mm
- RS PRO Metal Sheet 300 mm x 300 mm, 0.35 mm Thick
- RS PRO Metal Sheet 300 mm x 300 mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 300 mm, 0.45 mm Thick
- RS PRO Metal Sheet 300 mm x 500 mm, 10 mm Thick
- RS PRO Metal Sheet 300 mm x 500 mm, 6 mm Thick
- RS PRO Metal Sheet 300 mm x 500 mm, 8 mm Thick
