- RS Stock No.:
- 437-7376
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 437-7376
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ERW Steel Tube
Electric resistance welded mild steel round tube conforming to BS-6323 part 5
Basic general purpose tube
18 swg wall thickness
Supplied in 2000mm lengths
Basic general purpose tube
18 swg wall thickness
Supplied in 2000mm lengths
Standards
BS-6323 Part 5
Specifications
Attribute | Value |
---|---|
Material | Mild Steel |
Tube Form | Round |
Length | 2m |
Width | 1/2in |
Outer Diameter | 1/2in |
Thickness | 18SWG |