- RS Stock No.:
- 661-4888
- Manufacturer:
- RS PRO
- RS Stock No.:
- 661-4888
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 316 L Stainless Steel Tubing, 2 m x 10 mm OD x 7 mm ID x 1.5 mm
Long-lasting and non-magnetic, this stainless-steel tubing from RS PRO is ideal for shopfitting, structural frames and general fabrications. Available in 2-metre lengths, the metal tube can be used for both industrial and DIY applications.
Extremely resistant to corrosion as it's made from austenitic steel, the 316 L stainless-steel tubing is suitable for use in settings that are exposed to the effects of saltwater or rain, such as in gardening and when building boats. It's the molybdenum contained in the austenitic steel that gives it resistance to corrosion and easy weldability. In addition, the metal tube's low-carbon make-up gives it resistance to weld decay.
Found in a variety of applications, this versatile product is commonly used in food, marine and chemical situations. As part of the RS PRO series, this stainless-steel metal tube has been tested to ensure the highest standards.
Extremely resistant to corrosion as it's made from austenitic steel, the 316 L stainless-steel tubing is suitable for use in settings that are exposed to the effects of saltwater or rain, such as in gardening and when building boats. It's the molybdenum contained in the austenitic steel that gives it resistance to corrosion and easy weldability. In addition, the metal tube's low-carbon make-up gives it resistance to weld decay.
Found in a variety of applications, this versatile product is commonly used in food, marine and chemical situations. As part of the RS PRO series, this stainless-steel metal tube has been tested to ensure the highest standards.
Features and Benefits
Stainless steel tubing
Density of 8 g/cm³
Outer diameter of 10 mm
Inner diameter of 7 mm
Length of 2 m
Height of 10 mm
Hardness of 95 HB
Tensile strength of 485 N/mm²
Round tube form
Material grade of 316 L
Tensile strength of 485 N/m²
Density of 8 g/cm³
Outer diameter of 10 mm
Inner diameter of 7 mm
Length of 2 m
Height of 10 mm
Hardness of 95 HB
Tensile strength of 485 N/mm²
Round tube form
Material grade of 316 L
Tensile strength of 485 N/m²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Tube Form | Round |
Material | Stainless Steel |
Material Grade | 316L |
Length | 2m |
Inner Diameter | 7mm |
Thickness | 1.5mm |
Outer Diameter | 10mm |
Tensile Strength | 485 N/mm² |
Thermal Conductivity | 16.3 W/m at 100°c |
Density | 8g/cm³ |
Hardness | 95 HB |