Login / Register to access your benefits
Recently searched

    RS PRO 10nF Mica Capacitor 500V dc ±1% Tolerance Radial

    Bulk discount available

    Subtotal (1 unit)*

    €54.16

    (exc. VAT)

    €66.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 4€54.16
    5 - 9€50.38
    10 - 24€47.12
    25 +€43.88

    *price indicative

    RS Stock No.:
    495-953
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Series

    D

    Capacitance

    10nF

    Voltage

    500V dc

    Dimensions

    20.83 x 11.43 x 16mm

    Lead Pitch

    10.8mm

    Construction

    Radial

    Tolerance

    ±1%

    Depth

    11.43mm

    Height

    16mm

    Length

    20.83mm

    Maximum Operating Temperature

    +150°C

    Minimum Operating Temperature

    -55°C

    Capacitor Family

    Mica

    Dielectric Material Family

    Mica

    Terminal Type

    Radial

    Related links