RS PRO 220pF Mica Capacitor 500V dc ±1% Tolerance Flat
- RS Stock No.:
- 168-3343
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€10.83
(exc. VAT)
€13.32
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 4 | €10.83 |
5 - 9 | €10.40 |
10 - 24 | €9.62 |
25 - 49 | €9.08 |
50 + | €8.46 |
*price indicative
- RS Stock No.:
- 168-3343
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Series | CA1D | |
Capacitance | 220pF | |
Voltage | 500V dc | |
Dimensions | 15 x 6.5 x 13mm | |
Lead Pitch | 10.2mm | |
Construction | Flat | |
Tolerance | ±1% | |
Depth | 6.5mm | |
Height | 13mm | |
Length | 15mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Mica | |
Capacitor Family | Multilayer | |
Terminal Type | Radial | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Series CA1D | ||
Capacitance 220pF | ||
Voltage 500V dc | ||
Dimensions 15 x 6.5 x 13mm | ||
Lead Pitch 10.2mm | ||
Construction Flat | ||
Tolerance ±1% | ||
Depth 6.5mm | ||
Height 13mm | ||
Length 15mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Mica | ||
Capacitor Family Multilayer | ||
Terminal Type Radial | ||
Related links
- RS PRO 220pF Mica Capacitor 500V dc ±1% Tolerance Flat
- RS PRO 220pF Mica Capacitor 500V dc ±1% Tolerance Radial
- RS PRO 2.2nF Mica Capacitor 500V dc ±1% Tolerance Flat
- RS PRO 470pF Mica Capacitor 500V dc ±1% Tolerance Flat
- RS PRO 10nF Mica Capacitor 500V dc ±1% Tolerance Flat
- RS PRO 1nF Mica Capacitor 500V dc ±1% Tolerance Flat
- RS PRO 330pF Mica Capacitor 500V dc ±1% Tolerance Flat
- RS PRO 22nF Mica Capacitor 500V dc ±1% Tolerance Radial