Cornell-Dubilier 330pF Mica Capacitor 500V dc ±5% Tolerance, CD15
- RS Stock No.:
- 744-1556
- Mfr. Part No.:
- CD15FD331JO3F
- Manufacturer:
- Cornell-Dubilier
Save 52% when you buy 500 units
Subtotal (1 pack of 2 units)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | €4.52 | €9.04 |
20 - 98 | €3.67 | €7.34 |
100 - 198 | €2.335 | €4.67 |
200 - 498 | €2.215 | €4.43 |
500 + | €2.125 | €4.25 |
*price indicative
- RS Stock No.:
- 744-1556
- Mfr. Part No.:
- CD15FD331JO3F
- Manufacturer:
- Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cornell-Dubilier | |
Series | CD15 | |
Capacitance | 330pF | |
Voltage | 500V dc | |
Dimensions | 11.9 x 5.3 x 9.9mm | |
Lead Pitch | 5.9mm | |
Tolerance | ±5% | |
Depth | 5.3mm | |
Height | 9.9mm | |
Length | 11.9mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Radial | |
Dielectric Material Family | Mica | |
Capacitor Family | Mica | |
Select all | ||
---|---|---|
Brand Cornell-Dubilier | ||
Series CD15 | ||
Capacitance 330pF | ||
Voltage 500V dc | ||
Dimensions 11.9 x 5.3 x 9.9mm | ||
Lead Pitch 5.9mm | ||
Tolerance ±5% | ||
Depth 5.3mm | ||
Height 9.9mm | ||
Length 11.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Dielectric Material Family Mica | ||
Capacitor Family Mica | ||
Related links
- Cornell-Dubilier 330pF Mica Capacitor 500V dc ±5% Tolerance, CD15
- Cornell-Dubilier 100pF Mica Capacitor 500V dc ±5% Tolerance, CD15
- Cornell-Dubilier 150pF Mica Capacitor 500V dc ±5% Tolerance, CD15
- Cornell-Dubilier 200pF Mica Capacitor 500V dc ±5% Tolerance, CD15
- Cornell-Dubilier 47pF Mica Capacitor 500V dc ±5% Tolerance, CD15
- Cornell-Dubilier 220pF Mica Capacitor 500V dc ±5% Tolerance, CD15
- Cornell-Dubilier 270pF Mica Capacitor 500V dc ±5% Tolerance, CD15
- Cornell-Dubilier 120pF Mica Capacitor 500V dc ±5% Tolerance, CD15