- RS Stock No.:
- 871-3007
- Mfr. Part No.:
- CD10ED470JO3F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-3007
- Mfr. Part No.:
- CD10ED470JO3F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier CD10 Series
Cornell-Dubilier CD10 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD10 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
High temperature
Non-flammable
High reliability
Non-flammable
High reliability
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specifications
Attribute | Value |
---|---|
Series | CD10 |
Capacitance | 47pF |
Voltage | 500V dc |
Dimensions | 9.4 x 4.8 x 8.6mm |
Lead Pitch | 3.6mm |
Tolerance | ±5% |
Depth | 4.8mm |
Height | 8.6mm |
Length | 9.4mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Capacitor Family | Mica |
Dielectric Material Family | Mica |