- RS Stock No.:
- 871-3369
- Mfr. Part No.:
- CD15FD501JO3
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-3369
- Mfr. Part No.:
- CD15FD501JO3
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specifications
Attribute | Value |
---|---|
Series | CD15 |
Capacitance | 500pF |
Voltage | 500V dc |
Dimensions | 11.9 x 5.6 x 10.2mm |
Lead Pitch | 5.9mm |
Tolerance | ±5% |
Depth | 5.6mm |
Height | 10.2mm |
Length | 11.9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Mica |
Capacitor Family | Mica |
Terminal Type | Radial |