- RS Stock No.:
- 871-4372
- Mfr. Part No.:
- MC22FD102J-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-4372
- Mfr. Part No.:
- MC22FD102J-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cornell-Dubilier MC Series
Cornell-Dubilier MC series mica multilayer SMT capacitors offer rugged flexibility and compatibility with FR4 boards, ideal for use where other multilayer capacitors arent recommended because of cracking. The MC series capacitors have a natural mica dielectric that retains its high-Q to many megahertz, so higher frequency applications are limited by the circuit inductance, not the capacitor.
Extremely high Q at UHF/VHF frequencies
Free from thermal cracking, FR4 compatible
Wave solderable
High RF current
Free from thermal cracking, FR4 compatible
Wave solderable
High RF current
Surface Mount
Specifications
Attribute | Value |
---|---|
Series | MC22 |
Capacitance | 1nF |
Voltage | 500V dc |
Dimensions | 5.7 x 5 x 2mm |
Construction | Flat |
Tolerance | ±5% |
Depth | 5mm |
Height | 2mm |
Length | 5.7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Mica |
Package/Case | 2220 (5750M) |
Capacitor Family | Multilayer |
Terminal Type | SMT |