Hama Mirano 6 Button Wireless Compact Laser Mouse White

Stock information currently inaccessible
RS Stock No.:
787-3341
Mfr. Part No.:
53878
Manufacturer:
HAMA
Find similar products by selecting one or more attributes.
Select all

Brand

HAMA

Model

Mirano

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

Laser

Mouse Buttons

6

Scroll Wheel

Yes

Colour

White

Dimensions

107 x 62 x 34mm

Height

34mm

Length

107mm

Width

62mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy