Microsoft Sculpt 3 Button Wireless Compact BlueTrack Mouse Black
- RS Stock No.:
- 883-7415
- Mfr. Part No.:
- 43U-00003
- Manufacturer:
- Microsoft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-7415
- Mfr. Part No.:
- 43U-00003
- Manufacturer:
- Microsoft
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Model | Sculpt | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Compact | |
| Mouse Tracking Method | BlueTrack TM Technology | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Dimensions | 95.3 x 56.9 x 40.5mm | |
| Height | 40.5mm | |
| Length | 95.3mm | |
| Width | 56.9mm | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Model Sculpt | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Compact | ||
Mouse Tracking Method BlueTrack TM Technology | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Dimensions 95.3 x 56.9 x 40.5mm | ||
Height 40.5mm | ||
Length 95.3mm | ||
Width 56.9mm | ||
