- RS Stock No.:
- 154-3605
- Mfr. Part No.:
- LCA01150P00PC
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 154-3605
- Mfr. Part No.:
- LCA01150P00PC
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C&K Micro Switch
The C&K pushbutton is a single pole double throw (SPDT) switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a pin plunger-type actuator. It requires 150gf operating force to energize the spring. The operating current rating is 100mA.
Features and Benefits
Compact design and pc terminal
Copper alloy is used as contact material
High electrical ability
Operating temperature ranges between -40°C and 125°C
Through hole type mounting
Up to 300,000 life cycles
Voltage rating is 125VAC
Copper alloy is used as contact material
High electrical ability
Operating temperature ranges between -40°C and 125°C
Through hole type mounting
Up to 300,000 life cycles
Voltage rating is 125VAC
Applications
Motorized equipment
Sump pump
Thermostatic controls
Sump pump
Thermostatic controls
Certifications
CULus recognized ENCE UL approved
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Pc Pin |
Contact Current Rating | 100 mA @ 125 / 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 150 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Case Material | Thermoplastic Polyester PET |
Voltage Rating | 250V ac |
Standards Met | cULus Recognized, ENEC, UL |
Operating Temperature Range | -40 → +125°C |