Omron Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 0.1 A, 12 V dc, SPST, IP67
- RS Stock No.:
- 174-8185
- Mfr. Part No.:
- D2AW-A002D R
- Manufacturer:
- Omron
Subtotal (1 box of 500 units)*
€1,165.00
(exc. VAT)
€1,435.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €2.33 | €1,165.00 |
*price indicative
- RS Stock No.:
- 174-8185
- Mfr. Part No.:
- D2AW-A002D R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 0.1 A | |
| Contact Configuration | SPST | |
| Housing Material | Rubber | |
| IP Rating | IP67 | |
| Operating Force | 1N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 12V dc | |
| Series | D2AW | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 200000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Subminiature Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 0.1 A | ||
Contact Configuration SPST | ||
Housing Material Rubber | ||
IP Rating IP67 | ||
Operating Force 1N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 12V dc | ||
Series D2AW | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- CN
Long stroke seal switch with high reliability and high insulation performance
Related links
- Omron Pin Plunger Subminiature Micro Switch 100 mA IP67
- Omron Pin Plunger Subminiature Micro Switch SPST, IP67
- Omron Leaf Lever Subminiature Micro Switch 100 mA IP67
- Omron Long Straight Lever Subminiature Micro Switch 100 mA IP67
- Omron Long Leaf Lever Subminiature Micro Switch 100 mA IP67
- Omron Pin Plunger Subminiature Micro Switch SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 A At 125Vdc VA IP67
- RS PRO 175mm LCD Inclinometer
