Honeywell Pin Plunger Micro Switch, 5 A, SP-CO, IP40
- RS Stock No.:
- 205-9803
- Mfr. Part No.:
- V19S05-V3Z025A02
- Manufacturer:
- Honeywell
Bulk discount available
Subtotal (1 bag of 10 units)*
€35.84
(exc. VAT)
€44.08
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | €3.584 | €35.84 |
50 - 90 | €3.484 | €34.84 |
100 - 190 | €3.391 | €33.91 |
200 + | €3.301 | €33.01 |
*price indicative
- RS Stock No.:
- 205-9803
- Mfr. Part No.:
- V19S05-V3Z025A02
- Manufacturer:
- Honeywell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Actuator Type | Pin Plunger | |
Contact Current Rating | 5 A | |
Contact Configuration | SP-CO | |
IP Rating | IP40 | |
Operating Force | 0.25 N | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Switch Housing | V3 Housing | |
Contact Material | Silver Alloy | |
Case Material | PBT | |
Mechanical Life | 1000000Cycle | |
Release Force | 0.05N | |
Switch Operation | Snap Action | |
Operating Temperature Range | -25 → +85°C | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Contact Current Rating 5 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 0.25 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing V3 Housing | ||
Contact Material Silver Alloy | ||
Case Material PBT | ||
Mechanical Life 1000000Cycle | ||
Release Force 0.05N | ||
Switch Operation Snap Action | ||
Operating Temperature Range -25 → +85°C | ||
Related links
- Honeywell Pin Plunger Micro Switch SP-CO, IP40
- Honeywell Pin Plunger Micro Switch 5 A IP40
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 100 mA IP40
- Honeywell Pin Plunger Micro Switch 100 mA IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Honeywell Pin Plunger Micro Switch 10.1 A IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40