Crouzet Plunger Micro Switch, Wire Terminal, 1.5 A, 250 V ac, 1 CO, IP66

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1938
Distrelec Article No.:
135-86-609
Mfr. Part No.:
83123005
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Micro Switch

Actuator Type

Plunger

Terminal Type

Wire

Switch Contact Current

1.5 A

Contact Configuration

1 CO

Housing Material

Passivated Mild Steel (Zinc), Contact Holder: Polyamide, Case: Nitrile

IP Rating

IP66

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Microswitch Type

Sealed Snap

Contact AC Voltage

250V ac

Mechanical Life

100000Cycles

Hazardous Area Certification

No

Standards/Approvals

Class III for 83 733, NFC 20030:Class I for 83 731-83 732, IEC 356.1-EN 60204.1

Length

0.5m

The sealed microswitch with an IP 66 rating is a reliable and durable component for various electrical applications. With features like a standard spherical cover, silver contacts, and a maximum operating temperature of +85°C, The microswitch ensures optimal performance in demanding environments.

IP 66 rated for protection against dust and water

Standard spherical cover for added durability

Silver contacts for reliable electrical connections

Operating temperature range of 0 to +85°C for versatile use

Tripping point at 11.4 mm for precise opera