- RS Stock No.:
- 706-4102
- Mfr. Part No.:
- E14-00M
- Manufacturer:
- ZF
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€4.54
(exc. VAT)
€5.58
(inc. VAT)
Units | Per unit |
1 + | €4.54 |
- RS Stock No.:
- 706-4102
- Mfr. Part No.:
- E14-00M
- Manufacturer:
- ZF
Legislation and Compliance
Product Details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Tab |
Contact Current Rating | 25 A @ 250 V ac |
Contact Configuration | SPDT |
Operating Force | 8.34 N |
Contact Material | Silver Cadmium Oxide |
- RS Stock No.:
- 706-4102
- Mfr. Part No.:
- E14-00M
- Manufacturer:
- ZF