Cypress Semiconductor Pioneer PSoC Development Board CY8CKIT-048

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-4188
Mfr. Part No.:
CY8CKIT-048
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Classification

Development Board

Kit Name

Pioneer

Technology

PSoC

Device Core

ARM Cortex M0+

Processor Family Name

PSoC

Processor Part Number

CY8C4A45LQI-483

Processor Type

MCU

CY8CKIT-048 PSoC Analogue Coprocessor Pioneer Kit, Cypress


The PSoC Analogue Coprocessor Kit simplifies the design of sensor-based systems. The PSoC Analogue Coprocessor with a 32-bit ARM Cortex-M0+ CPU, combines flexible Analogue Front Ends, programmable Analogue Filters, and high-resolution Analogue-to-Digital converters. Complex sensor data are pre-processed and formatted, available over the serial communication interfaces. The CY8CKIT-048 Kit offers footprint-compatibility with Arduino shields.

Five Sensors on-board:
Voltage-based PIR Motion Sensor
Current-based Ambient Light Sensor
Resistance-based Temperature Sensor
Inductance-based Proximity/Contact sensor
Capacitance-based Humidity sensor

Kit Contents


PSoC Analogue Coprocessor Pioneer board
USB Standard Type-A to Mini-B cable
Four jumper wires (4 in or 101 mm)
Five connectors
One metal disk
Quick Start Guide