- RS Stock No.:
- 125-4485
- Mfr. Part No.:
- CY3684
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each
€50.82
(exc. VAT)
€62.51
(inc. VAT)
Units | Per unit |
1 - 1 | €50.82 |
2 - 4 | €49.44 |
5 - 9 | €48.14 |
10 - 24 | €46.91 |
25 + | €45.74 |
- RS Stock No.:
- 125-4485
- Mfr. Part No.:
- CY3684
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
EZ-USB FX2LP Development Kit
The EZ-USB FX2LP Advanced Development Board is designed to support evaluation of the Cypress EZ-USB FX2LP series of USB 2.0 controller devices. To take full advantage of the USB 2.0 480Mbps signaling rate, FX2LP contains specialized hardware to buffer USB data and to connect seamlessly to a variety of high-bandwidth external devices such as MCUs, ASICs and FPGAs.
Supplied with
EZ-USB Prototyping Board, USB Cable, RS-232 Cable, Software Installation CD-ROM
Digital Signal Processors, Cypress Semiconductor
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | MCU |
Device Core | 8051 |
Processor Family Name | SAM |
Processor Part Number | CY7C68013A |
Processor Type | MCU |