Microchip Xplained Ultra MCU Development Board ATSAMA5D4-XULT

  • RS Stock No. 130-6169
  • Mfr. Part No. ATSAMA5D4-XULT
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ATSAMA5D4-XULT XPlained Ultra Evaluation Kit

The ATSAMA5D4-XULT XPlained Ultra Evaluation Kit is designed for the evaluation and protoyping of SMART SAMA5D4 ARM based embedded microprocessor units (eMPU). Ultra benefits enable the designer to work directly with high-speed data and external memory interfaces.
Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

USB powered
Operating temp 0 °C to +70 °C
Dimensions 135 x 88 x 20 mm
Arduino R3 compatible set of connectors
4-bit SD card connector and 4-bit micro SD card connector
JTAG interface connector
EDBG interface
Reset, wake up and free user push button
Red power LED
Blue user LED

Supplied with

micro-AB type USB cable

ARM Microprocessors

Specifications
Attribute Value
Classification Development Board
Kit Name Xplained Ultra
Technology MCU
Device Core ARM Cortex A5
Processor Family Name SAM
Processor Part Number SAMA5D44-CU
Processor Type MCU
26 In stock for delivery within 2 working days
Unit of sale: Each
126.38
(exc. VAT)
152.92
(inc. VAT)
units
Per unit
1 +
€126.38
Related Products
The CY8CKIT-050 PSoC 5LP Development Kit enables you ...
Description:
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analogue, low-power and low voltage applications The CY8C58LP from Cypress is providing the microcontroller, memory, analogue and digital functions for signal acquisition, processing and control ...
The Renesas YQB-R5F1057A-TB Target board is designed for ...
Description:
The Renesas YQB-R5F1057A-TB Target board is designed for evaluating application operation with RL78/G11 group microcontrollers • 24MHz RL78/G11 (R5F1057AANA) 16-bit MCU with 16KB Flash memory, 1.5KB RAM• Power status LED• 2 x User LEDs• User pushbutton• 24-pin peripheral connector socket ...
The SPC560P-DISP Discovery+ board features the 32-bit SPC56 ...
Description:
The SPC560P-DISP Discovery+ board features the 32-bit SPC56 P line of Power Architecture® core microcontrollers aimed at Automotive applications such as Chassis, Airbag, Electro-Hydraulic Power Steering (EHPS), Electric Power Steering (EPS) and other electric motor control applications The SPC560P-DISP kit ...
The PIC32MM Curiosity Development Board features the e ...
Description:
The PIC32MM Curiosity Development Board features the e Xtreme Low-Power (XLP), PIC32MM “GPL” family of low-cost microcontrollers The board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping. • 25MHz PIC32MM0064GPL036 32-bit ...