STMicroelectronics 96Boards Mezzanine MCU Evaluation Board B-F446E-96B01A
- RS Stock No.:
- 134-5555
- Mfr. Part No.:
- B-F446E-96B01A
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-5555
- Mfr. Part No.:
- B-F446E-96B01A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Name | 96Boards Mezzanine | |
| Technology | MCU | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F446 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Name 96Boards Mezzanine | ||
Technology MCU | ||
Device Core ARM Cortex M7 | ||
Processor Family Name STM | ||
Processor Part Number STM32F446 | ||
Processor Type MCU | ||
