Microchip GP MCU Starter Kit DM320106
- RS Stock No.:
- 144-6579
- Mfr. Part No.:
- DM320106
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6579
- Mfr. Part No.:
- DM320106
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Starter Kit | |
| Kit Name | GP | |
| Technology | MCU | |
| Device Core | MIPS32 | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Starter Kit | ||
Kit Name GP | ||
Technology MCU | ||
Device Core MIPS32 | ||
Processor Family Name PIC | ||
Processor Part Number PIC32 | ||
Processor Type MCU | ||
PIC32MK GP Development Board
The PIC32MK GP Development Board features the MIPS32 microAptiv-core PIC32MK series of high-performance microcontrollers designed for the Automotive and Industrial Control sector. The PIC32MK has a single/double precision floating-point maths unit and DSP hardware extensions. The board is a simple and easy to use platform that facilitates quick PIC32MK evaluation, experimentation and application prototyping.
120MHz PIC32MK1024GPE100 32-bit MCU with 1MB Live-Update Flash memory, 256KB RAM, 4KB EEPROM
On-board SSD1963QL9 LCD display controller
On-board 4 x MCP2562 CAN transceivers
On-board MCP2221A UART-USB Bridge
On-board MCP1700A +3.3V LDO regulator
On-board MCP1700 +1.2V LDO regulator
On-board MCP1727 +3.3V LDO regulator for PKOB debug circuit
PICkit On-Board (PKOB) programmer/debugger circuit
USB micro-B socket for PKOB connection to host PC
RJ-11 ICSP socket for external debugger such as MPLAB REAL ICE or MPLAB ICD 3/4
USB micro-AB socket for USB OTG connection
USB-A socket for USB Host connection
USB-C socket for USB Host/Device connection
USB micro-B socket for board power supply
3 x User LEDs
3 x User pushbuttons
MCLR reset pushbutton
50-pin FFC/FPC LCD/Touch connector
2 x MikroBUS sockets for Click expansion boards
X32 headers for Microchip Audio Codec daughter board
2 x DE9 sockets for CAN bus 1 and 2
Header for CAN bus 3 and 4
CR12xx coin-cell holder
Full compatibility with MPLAB Harmony Software Framework
Supplied with
USB-A to USB micro-B cable
PIC32 Development Tools
