Cypress Semiconductor PSoC Development Kit CY8CKIT-010A

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0106
Mfr. Part No.:
CY8CKIT-010A
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Classification

Development Kit

Technology

PSoC

Device Core

PSoC 5

Processor Family Name

PSoC

Processor Part Number

CY8CKIT-010

Processor Type

MCU

Cypress Semiconductor Development Module


The Cypress Semiconductor development module is designed to evaluate and experiment with Cypress's PSoC 5. PSoC devices employ a highly configurable system on chip architecture for embedded control design. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption and system cost while improving the system quality. This processor module must be used in conjunction with the PSoC development kit to create designs utilizing on-board development kit resources or compatible expansion boards. This kit provides you with an additional processor module to use with different projects.

Features and Benefits:


• Ambient temperature ranges between -40°C and 85°C
• Communication interfaces: I2C, UART, SPI, I2S and LIN 2.0
• Programmer support for all the PSoC devices
• PSoC designer Integrated Design Environment (IDE) that enables you to customize your PSoC application
• Supports device programming and debugging

Applications:


• Electronics laboratories
• Embedded systems

Certifications:


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007