Renesas Electronics RZ/T1 Motion Control Solution Kit 2 Ethernet Port, CAN, UART, USB Solution Kit YDRIVE-IT-RZT1
- RS Stock No.:
- 186-0929
- Mfr. Part No.:
- YDRIVE-IT-RZT1
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-0929
- Mfr. Part No.:
- YDRIVE-IT-RZT1
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
RZ/T1 Motion Control Solution Kit is a complete hardware and software solution for the Renesas RZ/T1 MPU. It delivers best-in-class processing power and real-time architecture to run tighter control loops, network connectivity to support deterministic communication, and high-speed encoder interface effectively serving as a connected servo solution on a single chip. The kit includes an RZ/T1 CPU card, and a dual channel 3-phase inverter to support dual channel servo motor control with current and position feedback. The kit also supports incremental and absolute encoder over A-format™, BiSS®, EnDat, and Tamagawa protocols. The RZ/T1 solution kit integrates software algorithms including Field Oriented Control, position control loop, and velocity profile generator. This provides an example that allows customers to quickly evaluate the performance of the chip. The current board is able to support two axes. Renesas will support the solution kit with dedicated network stacks and the necessary encoder software, which will be continuously enhanced.
Specifications
Attribute | Value |
---|---|
Classification | Solution Kit |
Kit Name | RZ/T1 Motion Control Solution Kit |
Technology | 2 Ethernet Port, CAN, UART, USB |
Processor Type | MPU |
- RS Stock No.:
- 186-0929
- Mfr. Part No.:
- YDRIVE-IT-RZT1
- Manufacturer:
- Renesas Electronics