Maxim Integrated MAX32625PICO Application Platform MAX32625PICO#

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-4226
Mfr. Part No.:
MAX32625PICO#
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Kit Name

MAX32625PICO Application Platform

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

MAX32625

Processor Type

Microcontroller

Ultra-Compact Development Platform
0.6in x 1.0in, 20-Pin DIP Footprint
Cortex Debug Connector (Host)
20 Digital I/O, 4 Analog Inputs
3.3V and 1.8V Supplies
MAX326325 Microcontroller Features
ARM Cortex-M4 Microcontroller with FPU, 96MHz
512KB Flash Memory
160KB SRAM
8KB Instruction Cache
Full-Speed USB 2.0
Three SPI Masters, One Slave
Two I2C Masters, One Slave
Three UARTs
1-Wire Master
40 GPIOs
Four Input 10-Bit ADC
MAX14750 PMIC
Micro IQ 3.3V Buck-Boost Regulator
Micro IQ 1.8V Buck Regulators
Micro IQ 1.2V Linear Regulators
High-Side Load Switch
Expansion Connections
Breadboard-Compatible Headers
SMT-Compatible Footprint
10-Pin Cortex Debug Header
Micro USB Connector
Integrated Peripherals
RGB Indicator LED
User Pushbutton
MAXDAP Programming Adapter
DAPLink Over Cortex Debug Cable
Drag-and-Drop Programming
CMSIS-DAP SWD Debugger
USB Virtual UART
Applications
Fitness Monitors
Portable Medical Devices
Sensor Hubs
Sports Watches
Wearable Medical Patches

Related links