Infineon MiniProg4 Program and Debug Development Kit CY8CKIT-005
- RS Stock No.:
- 193-8491
- Mfr. Part No.:
- CY8CKIT-005
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8491
- Mfr. Part No.:
- CY8CKIT-005
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Classification | Development Kit | |
| Kit Name | MiniProg4 Program and Debug | |
| Processor Part Number | CY8CKIT-005 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Classification Development Kit | ||
Kit Name MiniProg4 Program and Debug | ||
Processor Part Number CY8CKIT-005 | ||
Processor Type MCU | ||
CY8CKIT-005 MiniProg4 Program and Debug Kit
The MiniProg4 Program and Debug Kit is an all-in-one development programmer and debugger for PSoC® 4, PSoC 5LP, and PSoC 6 MCU devices. Use MiniProg4 as a programmer or debug probe for supported Cypress devices. and development kits, like the PSoC 6 WiFi-BT Pioneer Kit
MiniProg4 uses the industry standard CMSIS-DAP interface over Serial Wire Debug (SWD) protocol. It uses CMSIS-DAP V2.0.0 and V1.2.0 as the bulk and HID endpoints transport mechanisms. MiniProg4 implements USB bulk endpoints for faster communication. It also supports HID endpoints for use cases that require them, but communication is slower. Out of the box, MiniProg4 uses bulk endpoints.
MiniProg4 also provides USB-I2C, USB-SPI and USB-UART bridging functionality. MiniProg4 bridging capabilities are used by tools like CapSense. Tuner and the Device Firmware Upgrade Tool, delivered with ModusToolbox™IDE. MiniProg4 support PSoC Creator, PSoC Programmer, and the Bridge Control Panel is planned.
MiniProg4 uses the industry standard CMSIS-DAP interface over Serial Wire Debug (SWD) protocol. It uses CMSIS-DAP V2.0.0 and V1.2.0 as the bulk and HID endpoints transport mechanisms. MiniProg4 implements USB bulk endpoints for faster communication. It also supports HID endpoints for use cases that require them, but communication is slower. Out of the box, MiniProg4 uses bulk endpoints.
MiniProg4 also provides USB-I2C, USB-SPI and USB-UART bridging functionality. MiniProg4 bridging capabilities are used by tools like CapSense. Tuner and the Device Firmware Upgrade Tool, delivered with ModusToolbox™IDE. MiniProg4 support PSoC Creator, PSoC Programmer, and the Bridge Control Panel is planned.
Kit Contents
The CY8CKIT-005 PSoC® MiniProg4 Program and Debug Kit includes:
If your computer has a USB Type-C port, youll need a Type-C to Type-C cable, or a USB Type-A to Type-C adapter.
- MiniProg4 programmer/debugger
- 10-pin ribbon cable
- USB Type-A to Type-C Cable
- QuickStart Guide
If your computer has a USB Type-C port, youll need a Type-C to Type-C cable, or a USB Type-A to Type-C adapter.
