Microchip 32 bit Development Kit AT90USBKEY2
- RS Stock No.:
- 737-9855
- Mfr. Part No.:
- AT90USBKEY2
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-9855
- Mfr. Part No.:
- AT90USBKEY2
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Kit | |
| Technology | 32 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Kit | ||
Technology 32 bit | ||
AT90USBKey Demonstration Board
The AT90USBKey is a low-cost demonstration board based on the AT90USB1287 microcontroller. It allows the quick evaluation of AVR microcontrollers and the AT90USB family.
AT90USB AVR microcontroller (64-pin QFN package)
Supported by AVR Studio® software
USB software interface for Device Firmware Upgrade (DFU bootloader)
JTAG interface
On-board joystick, Bi-Color LEDs, temperature sensor, serial dataflash memories, microcontroller I/O ports access, RESET and HWB buttons
Supported by AVR Studio® software
USB software interface for Device Firmware Upgrade (DFU bootloader)
JTAG interface
On-board joystick, Bi-Color LEDs, temperature sensor, serial dataflash memories, microcontroller I/O ports access, RESET and HWB buttons
