Silicon Labs EFM32 Giant Gecko MCU Development Kit EFM32GG-DK3750
- RS Stock No.:
- 790-4136
- Mfr. Part No.:
- EFM32GG-DK3750
- Manufacturer:
- Silicon Labs
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-4136
- Mfr. Part No.:
- EFM32GG-DK3750
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Classification | Development Kit | |
| Kit Name | EFM32 Giant Gecko | |
| Technology | MCU | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Classification Development Kit | ||
Kit Name EFM32 Giant Gecko | ||
Technology MCU | ||
EFM32 Giant Gecko Development Kit
EFM32 devices are the worlds most energy friendly microcontrollers. With a unique combination of powerful 32-bit ARM Cortex-M3 core, innovative low-energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the EFM32GG microcontroller is well suited for
any battery operated application as well as other systems requiring high performance and low-energy
consumption.
any battery operated application as well as other systems requiring high performance and low-energy
consumption.
EFM32GG990F1024 Giant Gecko 48MHz Cortex-M3 microcontroller with 1MB Flash memory, 128KB RAM
Built-in SEGGER J-Link + J-Trace
Advanced Energy Monitoring
Real-time, accurate energy and power profiling
320 x 240 resistive touch colour TFT display
10/100Mbps SPI based Ethernet MAC/PHY
User interface (joystick, switches, potentiometer)
Large EXP32 prototyping module
Free evaluation compiler versions
Supported by Simplicity Studio
Built-in SEGGER J-Link + J-Trace
Advanced Energy Monitoring
Real-time, accurate energy and power profiling
320 x 240 resistive touch colour TFT display
10/100Mbps SPI based Ethernet MAC/PHY
User interface (joystick, switches, potentiometer)
Large EXP32 prototyping module
Free evaluation compiler versions
Supported by Simplicity Studio
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
