PICkit 44-Pin Demo Board (PIC18F45K20)
- RS Stock No.:
- 825-2518
- Mfr. Part No.:
- DM164130-4
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€53.44
(exc. VAT)
€65.73
(inc. VAT)
- RS Stock No.:
- 825-2518
- Mfr. Part No.:
- DM164130-4
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Board | |
| Technology | Development Board, Evaluation Kit | |
| Device Core | PIC | |
| Processor Family Name | PIC18 | |
| Processor Part Number | DM164130-4 | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Board | ||
Technology Development Board, Evaluation Kit | ||
Device Core PIC | ||
Processor Family Name PIC18 | ||
Processor Part Number DM164130-4 | ||
Processor Type Microcontroller | ||
- COO (Country of Origin):
- CN

