ARM Starter Kit Starter Kit mbed-018.1
- RS Stock No.:
- 850-5761
- Mfr. Part No.:
- mbed-018.1
- Manufacturer:
- ARM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-5761
- Mfr. Part No.:
- mbed-018.1
- Manufacturer:
- ARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARM | |
| Classification | Starter Kit | |
| Technology | Starter Kit | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM Cortex M4 | |
| Processor Part Number | MK64FN1M0VLL12 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand ARM | ||
Classification Starter Kit | ||
Technology Starter Kit | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM Cortex M4 | ||
Processor Part Number MK64FN1M0VLL12 | ||
Processor Type MCU | ||
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
