Renesas Electronics MCU Evaluation Board YRPBRX62N
- RS Stock No.:
- 903-1491
- Mfr. Part No.:
- YRPBRX62N
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-1491
- Mfr. Part No.:
- YRPBRX62N
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Processor Family Name | RX | |
| Processor Part Number | RX62N | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Processor Family Name RX | ||
Processor Part Number RX62N | ||
Processor Type MCU | ||
- COO (Country of Origin):
- GB
Evaluation Board for RX62N Microcontrollers
The Renesas RPBRX62N evaluates the RX62N microcontroller and uses internal communication peripherals such as USB, Ethernet and UART. The device is suitable for advanced embedded applications with its onboard processor (R5F562N8BDFP) which has an internal flash memory of 512 KB and SRAM of 96 KB. Typical used in motor control, medical, healthcare, connectivity, human interface and general purpose applications.
Connectors - Ethernet interface: RJ45 connector; USB Interface: Standard mini-USB connector; Interface to the Segger J-Link Debugger: Mini-USB connector
Power supply - USB connector
Code - Extensive code with Sample applications based on Seggers embOS real time operating system and emUSB
Based on an embedded web server
Mini demonstration applications
On-board Segger J-Link JTAG debugger
High-performance Embedded Workshop (HEW) IDE
Power supply - USB connector
Code - Extensive code with Sample applications based on Seggers embOS real time operating system and emUSB
Based on an embedded web server
Mini demonstration applications
On-board Segger J-Link JTAG debugger
High-performance Embedded Workshop (HEW) IDE
