STMicroelectronics STM32U535RET6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 64-Pin LQFP

Subtotal (1 tray of 160 units)*

€758.40

(exc. VAT)

€932.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 960 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€4.74€758.40

*price indicative

RS Stock No.:
151-562
Mfr. Part No.:
STM32U535RET6Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

160MHz

RAM Size

274kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

82

DACs

2 x 12 Bit

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK2

Minimum Supply Voltage

1.71V

Number of Timers

17

Program Memory Type

FLASH

Instruction Set Architecture

ARM

Automotive Standard

No

ADCs

12 Bit, 14 bit

COO (Country of Origin):
CN
The STMicroelectronics Microcontroller embed high speed memories up to 512 Kbyte flash memory and 274 Kbyte SRAM, one Octo SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32 bit multi AHB bus matrix.

4 to 50 MHz crystal oscillator

HASH hardware accelerator

1 Octo SPI memory Interface

1 digital Camera Interface

4 Kbyte data cache for external memories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy