STMicroelectronics STM32H573IIK3Q, 32 bit 32 Bit MCU, STM32H573 Microcontroller, 250 MHz, 2MB FLASH, 176-Pin LQFP

Subtotal (1 tray of 1008 units)*

€7,972.272

(exc. VAT)

€9,805.824

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
1008 +€7.909€7,972.27

*price indicative

RS Stock No.:
152-049
Mfr. Part No.:
STM32H573IIK3Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32H573

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

32 Bit MCU

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

250MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

1 x 12 Bit

Number of Programmable I/Os

140

Maximum Operating Temperature

125°C

Height

24mm

Length

24mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.7V

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

FLASH

Number of Timers

24

The STMicroelectronics high-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.

Includes ST state-of-the-art patented technology

4-Kbyte data cache for external memories

Preconfigured immutable root of Trust (ST-iROT)

Secure firmware upgrade support with TF-M

Two AES coprocessors including one with DPA resistance

Related links