Microchip AVR32SD28-I/SS, 8 bit CPU, AVR Microcontroller, 20 MHz, 32kB SRAM, 28-Pin SSOP
- RS Stock No.:
- 426-081
- Mfr. Part No.:
- AVR32SD28-I/SS
- Manufacturer:
- Microchip
Subtotal (1 box of 329 units)*
€394.80
(exc. VAT)
€486.92
(inc. VAT)
- Shipping from 29 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 329 + | €1.20 | €394.80 |
*price indicative
- RS Stock No.:
- 426-081
- Mfr. Part No.:
- AVR32SD28-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | CPU | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, SPI, USART, UPDI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 32kB | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 26262 | |
| Width | 8.2mm | |
| Length | 10.5mm | |
| Height | 2mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | ISO 26262 | |
| ADCs | 2 x 10 Bit | |
| Program Memory Type | SRAM | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Interface Type I2C, SPI, USART, UPDI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 10 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 32kB | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 26262 | ||
Width 8.2mm | ||
Length 10.5mm | ||
Height 2mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture AVR | ||
Automotive Standard ISO 26262 | ||
ADCs 2 x 10 Bit | ||
Program Memory Type SRAM | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR32SD28-E/SS AVR Microcontroller 32kB SRAM, 28-Pin SSOP
- Microchip AVR32SD28T-I/SS AVR Microcontroller 32kB SRAM, 28-Pin SSOP
- Microchip AVR32SD28-E/SP AVR Microcontroller 32kB SRAM, 28-Pin SPDIP
- Microchip AVR32SD28T-E/SS AVR Microcontroller 32kB SRAM, 28-Pin SSOP
- Microchip AVR32SD20T-I/SS AVR Microcontroller 32kB SRAM, 20-Pin SSOP
- Microchip AVR32SD20T-E/SS AVR Microcontroller 32kB SRAM, 20-Pin SSOP
- Microchip AVR32SD20-E/SS AVR Microcontroller 32kB SRAM, 20-Pin SSOP
- Microchip AVR32LA28-I/SS AVR 8 Bit Microcontroller 32kB FLASH, 28-Pin SSOP
