Renesas Electronics, 32bit RXv2 CPU, RX231 Microcontroller, 54MHz, 512 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 124-0479P
- Mfr. Part No.:
- R5F52318ADFP#30
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a tray)*
€34.70
(exc. VAT)
€42.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 - 9 | €6.94 |
| 10 - 49 | €6.58 |
| 50 - 99 | €5.55 |
| 100 + | €5.40 |
*price indicative
- RS Stock No.:
- 124-0479P
- Mfr. Part No.:
- R5F52318ADFP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX231 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RXv2 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 54MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Height | 1.55mm | |
| ADCs | 1 (24 x 12 bit) | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC Harvard | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX231 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RXv2 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 54MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Height 1.55mm | ||
ADCs 1 (24 x 12 bit) | ||
Width 14.1mm | ||
Length 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC Harvard | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- CN
